Siemens Advanced Motor Starter, 3 kW, 0.1 → 0.5 A
- RS Stock No.:
- 783-9209
- Mfr. Part No.:
- 3RM1001-1AA04
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$384.86
(exc. GST)
$423.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $384.86 |
- RS Stock No.:
- 783-9209
- Mfr. Part No.:
- 3RM1001-1AA04
- Brand:
- Siemens
Related links
- Siemens Advanced Motor Starter, 3 kW, 0.1 → 0.5 A
- Siemens Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A
- Siemens Advanced Motor Starter, Reversing, 0.12 kW, 0.1 → 0.5 A
- Siemens Advanced Motor Starter, 3 kW, 1.6 → 7 A
- Siemens Advanced Motor Starter, 3 kW, 0.4 → 2 A
- Siemens Advanced Motor Starter, Reversing, 3 kW, 500 V, 3 Phase,...
- Siemens Starter, 0.12 kW, 0.1 → 0.5 A
- Siemens Advanced Motor Starter, 3 kW