TE Connectivity, DuraSeal Butt Wire Splice Connector, Yellow, Insulated, Tin 16 AWG
- RS Stock No.:
- 782-0766
- Distrelec Article No.:
- 304-31-189
- Mfr. Part No.:
- D-406-0003
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$114.20
(exc. GST)
$125.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $2.284 | $114.20 |
| 250 - 1200 | $2.245 | $112.25 |
| 1250 - 2450 | $2.188 | $109.40 |
| 2500 - 4950 | $2.134 | $106.70 |
| 5000 + | $2.08 | $104.00 |
*price indicative
- RS Stock No.:
- 782-0766
- Distrelec Article No.:
- 304-31-189
- Mfr. Part No.:
- D-406-0003
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 38.1mm | |
| Minimum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | DuraSeal | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Splice Connector | ||
Splice Type Butt | ||
Overall Length 38.1mm | ||
Minimum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series DuraSeal | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
TE Connectivity DuraSeal Heat-shrinkable Crimp Splices
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. Typical applications for these DuraSeal splice include automotive, marine and commercial wiring.
Stock number 782-0753 has red insulation and accepts a wire size range of 22-18 AWG (insulation OD 1.40 to 3.56mm max)
Stock number 782-0757 has blue insulation and accepts a wire size range of 16-14 AWG (insulation OD 2.03 to 4.45mm max)
Stock number 782-0766 has yellow insulation and accepts a wire size range of 12-10 AWG (insulation OD 2.79 to 6.22mm max)
Splices
Standards
UL and CUL listed 91J4, File E87681
