TE Connectivity, DuraSeal Butt Wire Splice Connector, Red, Insulated, Tin 22 → 18 AWG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-0753
Mfr. Part No.:
D-406-0001 (967398-000)
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Wire Size

22 → 18 AWG

Overall Length

31.75mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

DuraSeal

Contact Material

Copper

Contact Plating

Tin

Related links