Hirose DF3 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$27.80

(exc. GST)

$30.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 900$0.278$27.80
1000 - 2900$0.276$27.60
3000 - 7400$0.269$26.90
7500 - 14900$0.262$26.20
15000 +$0.253$25.30

*price indicative

Packaging Options:
RS Stock No.:
779-4800
Mfr. Part No.:
DF3-2428SCC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF3 Connector Housing

Series

DF3

Current

3A

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Crimp Socket Contacts for DF3 Series Crimp Socket Connectors


Crimp socket contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG or 22 AWG and have either tin or gold plating

DF3-2428SC is for use with wire size 24 to 28 AWG and has tin plating

DF3-2428SCC is for use with wire size 24 to 28 AWG and has gold plating.

DF3-22SC is for use with wire size 22 AWG and has tin plating

Jacket diameter 0.75 to 1.45 mm

2.0mm Single-Row Connector - Hirose DF3


Related links