TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 25.5mm
- RS Stock No.:
- 778-8785
- Mfr. Part No.:
- 2154235-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 778-8785
- Mfr. Part No.:
- 2154235-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Lumileds LUXEON S | |
| Dimensions | 35.85 x 25.5mm | |
| Length | 35.85mm | |
| Width | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Lumileds LUXEON S | ||
Dimensions 35.85 x 25.5mm | ||
Length 35.85mm | ||
Width 25.5mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 29.6mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- Molex CoB LED Holder for LEDiL Angela/Angelina Reflector Lumileds LUXEON 1203 50 (Dia.) x 8.7mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 16.5 mm 43.5 mm
- TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5 mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
