- RS Stock No.:
- 771-8240
- Mfr. Part No.:
- 618009226221
- Brand:
- Wurth Elektronik
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.61
(exc. GST)
$11.67
(inc. GST)
Units | Per unit |
1 - 24 | $10.61 |
25 - 49 | $10.34 |
50 + | $10.19 |
- RS Stock No.:
- 771-8240
- Mfr. Part No.:
- 618009226221
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
WR-DSUB IDC Connectors
A range of Wurth IDC D-sub connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77 mm, 2.84mm |
Termination Method | IDC |
Current Rating | 3A |
Housing Material | Steel |
Voltage Rating | 250 V ac |
Length | 30.8mm |
Width | 12.5mm |
Depth | 17.25mm |
Dimensions | 30.8 x 12.5 x 17.25mm |
Contact Plating | Gold |
Series | 618 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +85°C |
Related links
- IDC Tools
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Socket,...
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch