EPCOS 15000 μF Capacitor 25V dc, Snap-in
- RS Stock No.:
- 771-4753
- Mfr. Part No.:
- B41231A5159M060
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.03
(exc. GST)
$17.632
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 2 left, ready to ship from another location
- Plus 2 unit(s) shipping from 11 May 2026
- Final 320 unit(s) shipping from 04 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 38 | $8.015 | $16.03 |
| 40 - 78 | $7.87 | $15.74 |
| 80 + | $7.725 | $15.45 |
*price indicative
- RS Stock No.:
- 771-4753
- Mfr. Part No.:
- B41231A5159M060
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Capacitor | |
| Capacitance | 15000μF | |
| Voltage | 25V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 50mm | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 4.9A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Leakage Current | 0μA | |
| Tolerance | ±20 % | |
| Series | B41231 | |
| Automotive Standard | No | |
| Dissipation Factor | 0.4% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Capacitor | ||
Capacitance 15000μF | ||
Voltage 25V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 50mm | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 4.9A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Leakage Current 0μA | ||
Tolerance ±20 % | ||
Series B41231 | ||
Automotive Standard No | ||
Dissipation Factor 0.4% | ||
B41231 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Related links
- EPCOS 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231A5159M060
- EPCOS 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M060
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL682MLP1S
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL222MK25S
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMH250VSN472MP25S
- KEMET 33000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - ALC80A333DD025
- CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMH250VSN103MP40S
- KEMET 33000μF Electrolytic Capacitor 25V dc, Snap-In - ALC80A333DD025
