CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMH250VSN103MP40S
- RS Stock No.:
- 145-0358
- Mfr. Part No.:
- EKMH250VSN103MP40S
- Brand:
- CHEMI-CON
4 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.315
(exc. GST)
$9.147
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 2 | $8.315 | $16.63 |
4 - 8 | $8.065 | $16.13 |
10 + | $7.825 | $15.65 |
*price indicative
- RS Stock No.:
- 145-0358
- Mfr. Part No.:
- EKMH250VSN103MP40S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 23 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | KMH |
Tolerance | ±20% |
Leakage Current | 3 mA |
Polarised | Polar |
Ripple Current | 2.39Arms |
Dissipation Factor | 0.3% |
Related links
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- EPCOS 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- EPCOS 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- EPCOS 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- CHEMI-CON 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...