RS PRO Hex Screwdriver Bit, 0.25 mm Tip, Hex 4 Tip, Hex Drive, 50 mm Overall 1-Piece
- RS Stock No.:
- 769-169
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 585 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.502 | $27.51 |
| 25 + | $4.528 | $22.64 |
*price indicative
- RS Stock No.:
- 769-169
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | Hex 4 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50mm | |
| Drive Size | 0.25 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size Hex 4 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50mm | ||
Drive Size 0.25 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Small Pack Size: 769-169
Power Tool Hexagon Drive Bit
¼ inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.
For use with hexagon socket screws
Tip meets the requirements of DIN911
Related links
- RS PRO Hex Screwdriver Bit Hex 4 Tip 25 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 25 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 50 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 6 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 5 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 8 mm Tip 50 mm Overall 1-Piece