Bulk discount available
Subtotal (1 unit)*
$54.08
(exc. GST)
$59.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.08 |
| 10 + | $52.27 |
*price indicative
- RS Stock No.:
- 768-4191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 30cm | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI x 2 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 30cm | ||
Connector 1 HDMI | ||
Connector 2 HDMI x 2 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Male HDMI to Female HDMI Adapter Box
Upgrade your HDMI experience with RS PRO's HDMI Adapter Boxes! Our dual-input port adapters enable you to connect two devices to one input, letting you enjoy a range of content with ease. The LED indicators come in a variety of colours and are compatible with any device that has HDMI capabilities. Don't wait any longer - get the most out of your entertainment.
Features and Benefits
- HDMI plug to 2x HDMI socket adaptor with LED indicator
- Connect 2 devices to 1 input
- Moulded body
- Gold-plated connectors
Specification
- Connector Type A: HDMI - Male
- Connector Type B: Dual HDMI - Female
- Cable Length: 230 mm
- LED light
- Colour: Black
RS PRO Male HDMI to Female HDMI Adapter Box Variants
Applications
- Electronics
- Home Theatres
- Computers
- IT
Related links
- RS PRO, 30cm Male HDMI to Female HDMI x 2
- StarTech.com HDMI 1.4, 30cm Male HDMI to Male HDMI High Speed 4K @ 30Hz
- StarTech.comHDMI2 2.0, 1.5m Male HDMI x 2 to Male HDMI x 2 High Speed 4K @ 60Hz
- RS PRO, 2m Male HDMI to Female HDMI 4K
- RS PRO High Speed, 5m Male HDMI to Female HDMI 4K
- RS PRO HDMI 1.4, 3m Male HDMI to Female HDMI Premium High Speed 4k @ 60Hz
- RS PRO, 50cm Male HDMI to Female HDMI 4K
- RS PRO, 50cm Male HDMI to Female HDMI High Speed 4K
