Samtec SFML Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.76

(exc. GST)

$6.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$5.76
20 - 74$5.59
75 - 299$5.42
300 - 599$5.31
600 +$5.20

*price indicative

Packaging Options:
RS Stock No.:
767-9105
Mfr. Part No.:
SFML-110-T1-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

12A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board, Cable

Stacking Height

12mm

Voltage

350 V

Series

SFML

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

Through-Hole Sockets with Locks - SFML Series


The Board-to-Board SFML Series from samtec are a 1.27 mm pitch, dual row, Through-Hole Socket Strip with Locks and a body height of 4.57 mm. This Board to Board range of SFML Series 1.27 mm pitch, Through-Hole Sockets with Locks have Tiger Eye or Tiger Eye Lite 0.25 μm Gold plated contacts and Tin plated tails.

Tiger Eye contacts are a multi finger design in Be Copper which is ideal for high reliability and high mating cycle applications. The Tiger Eye Lite version contact is Phosphor Bronze and is ideal for high reliability applications.

Operating temperature -55 to 125° C

Note

The SFML Series mates with:
TFML Series SMT headers see stock number 765-6010 typical.

Related links