Samtec SFML Series Through Hole PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 767-9120
- Mfr. Part No.:
- SFML-115-T1-S-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $6.62 | - |
| 20 - 74 | $6.42 | 3% |
| 75 - 299 | $6.22 | 6% |
| 300 - 599 | $6.09 | 8% |
| 600 + | $5.95 | 10% |
*price indicative
- RS Stock No.:
- 767-9120
- Mfr. Part No.:
- SFML-115-T1-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Voltage | 350V | |
| Series | SFML | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Voltage 350V | ||
Series SFML | ||
Contact Material Bronze | ||
Through-Hole Sockets with Locks - SFML Series
The Board-to-Board SFML Series from samtec are a 1.27 mm pitch, dual row, Through-Hole Socket Strip with Locks and a body height of 4.57 mm. This Board to Board range of SFML Series 1.27 mm pitch, Through-Hole Sockets with Locks have Tiger Eye or Tiger Eye Lite 0.25 μm Gold plated contacts and Tin plated tails.
Tiger Eye contacts are a multi finger design in Be Copper which is ideal for high reliability and high mating cycle applications. The Tiger Eye Lite version contact is Phosphor Bronze and is ideal for high reliability applications.
Operating temperature -55 to 125° C
Note
The SFML Series mates with:
TFML Series SMT headers see stock number 765-6010 typical.
TFML Series SMT headers see stock number 765-6010 typical.
Related links
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series PCB Socket 2 Row, 1.27 mm Pitch
- Samtec SFML Series PCB Socket 2 Row, 1.27 mm Pitch
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
