Samtec SDL Series Straight Through Hole Mount PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 767-8887
- Mfr. Part No.:
- SDL-102-T-10
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-8887
- Mfr. Part No.:
- SDL-102-T-10
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Low Profile 2.54mm Screw Machined Socket Strips - SDL Series
SDL series board to board machined through hole double row socket strips with a 2.54mm pitch and a low profile design. The body of these SDL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a gold plating. The temperature range at which these board to board low profile machined socket strips can be used is -55 to +125°C.
Part numbers SDL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.
Part numbers SDL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.
Part numbers SDL-XXX-G-XX have 0.76μm gold plated contacts with a 0.25μm gold shell.
Part numbers SDL-XXX-T-XX have 0.76μm gold plated contacts with a tin shell.
Part numbers SDL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.
Part numbers SDL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.
Part numbers SDL-XXX-G-XX have 0.76μm gold plated contacts with a 0.25μm gold shell.
Part numbers SDL-XXX-T-XX have 0.76μm gold plated contacts with a tin shell.
Note
These SDL series board-to-board machined socket strips mate with the TD series header terminal strips: see stock number 765-5874 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Through Hole |
Current Rating | 1A |
Series | SDL |
Contact Material | Beryllium Copper |