Samtec QTH Series Straight Surface PCB Header, 60 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 767-8745
- Mfr. Part No.:
- QTH-030-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $9.12 |
| 20 - 74 | $8.86 |
| 75 - 299 | $8.67 |
| 300 - 599 | $8.53 |
| 600 + | $8.41 |
*price indicative
- RS Stock No.:
- 767-8745
- Mfr. Part No.:
- QTH-030-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTH | |
| Product Type | PCB Header | |
| Pitch | 0.5mm | |
| Current | 1A | |
| Number of Contacts | 60 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTH | ||
Product Type PCB Header | ||
Pitch 0.5mm | ||
Current 1A | ||
Number of Contacts 60 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125 V | ||
Samtec PCB Header, Liquid Crystal Polymer Shrouding, Gold-Plated Contacts - QTH Series - QTH-030-01-L-D-A
Pick this PCB header from Samtec and consolidate your electronics. Its 60-way configuration across two rows lets you make multiple power or data connections via a single block. This facilitates all kinds of board-to-board functions, making it a great shout for connecting to single-board systems like Arduino and Raspberry Pi computers. As this model is shrouded with liquid crystal polymer insulation, you can Trust it to be a physically robust and electrically sound component that poses no shock risk.
Features & Benefits
• High-quality power and signal transfer thanks to gold-plated phosphor bronze contacts
• Straight body orientation for a seamless fit onto your board
• Safely connects linked kit to the ground in applications up to 25A and 125V AC
• Works from -55°C to +125°C to stand up to challenging environments
Applications
• Telecommunication networking
• Process and control
• Aerospace engineering
• Industrial lighting
What are the benefits of this header's differential pair routing?
As this header is routed using signal-boosting differential pairs, it's handy for high-speed PCB designs. This wiring configuration also helps minimise the impact of common mode noise and other forms of EMI for stable performance.
Related links
- Samtec QTH Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
