RS PRO M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8 mm

Bulk discount available

Subtotal (1 bag of 2 units)*

$10.18

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 236 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 5$10.18$5.09
6 - 29$9.66$4.83
30 +$9.17$4.585

*price indicative

RS Stock No.:
767-5673
Distrelec Article No.:
304-17-763
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

T-Slot Nut

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

76mm

Product System

40

Standards/Approvals

No

COO (Country of Origin):
DE

Roll-in T-slot Nut 13.7 x 36/76/500 mm


Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. This roll in T-slot nut is also compatible with the Item range of profiles.

RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Related links