Samtec TSW Series Straight PCB Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s)

Bulk discount available

Subtotal (1 unit)*

$0.30

(exc. GST)

$0.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19$0.30
20 - 74$0.29
75 - 299$0.27
300 - 599$0.26
600 +$0.24

*price indicative

Packaging Options:
RS Stock No.:
767-0820
Mfr. Part No.:
TSW-102-07-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

7.6A

Voltage Rating

550 V ac

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: large variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links