Samtec TSW Series Straight Through Hole Pin Header, 100 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 161-2302
- Mfr. Part No.:
- TSW-150-07-T-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2302
- Mfr. Part No.:
- TSW-150-07-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 4.7A | |
| Voltage Rating | 465.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Pitch 2.54mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 4.7A | ||
Voltage Rating 465.0 V | ||
This through-hole .025 square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
