Samtec BCS Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$2.59

(exc. GST)

$2.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$2.59
20 - 74$2.54
75 - 299$2.43
300 - 599$2.39
600 +$2.35

*price indicative

Packaging Options:
RS Stock No.:
766-6499
Mfr. Part No.:
BCS-104-L-S-HE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Board-to-Board

Number of Rows

1

Current

5.9A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

450V

Series

BCS

Minimum Operating Temperature

-55°C

Row Pitch

0.1in

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH

Standard 2.54mm Box Connector Socket Strip - BCS Series


BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.

Part numbers BCS-XXX-X HE are single row, horizontal entry.

Part numbers BCS-XXX-X TE are single row, top entry.

2.54mm Board to Board and Wire to Board - Samtec


Note

These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.

Related links