Samtec BCS Series Right Angle Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 766-6486
- Mfr. Part No.:
- BCS-102-L-S-HE
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 766-6486
- Mfr. Part No.:
- BCS-102-L-S-HE
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
Note
These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Through Hole |
Current Rating | 5.9A |
Voltage Rating | 450 V ac |
Series | BCS |
Contact Material | Phosphor Bronze |
Related links
- Samtec BCS Series Straight Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket,...