Bulgin 6000 Male Dust Cap, Shell Size 32 IP69K, IP68, IP66 Rated, with Nickel Finish, Brass
- RS Stock No.:
- 765-9974
- Distrelec Article No.:
- 303-26-446
- Mfr. Part No.:
- PXM6081
- Brand:
- Bulgin
Subtotal (1 unit)*
$53.49
(exc. GST)
$58.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.49 |
*price indicative
- RS Stock No.:
- 765-9974
- Distrelec Article No.:
- 303-26-446
- Mfr. Part No.:
- PXM6081
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Sub Type | Sealing Cap | |
| Shell Size | 32 | |
| Military Standard | No | |
| Series | 6000 | |
| IP Rating | IP69K, IP68, IP66 | |
| Panel Mount Fitting | No | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Colour | Silver | |
| For Use With | 6000 Series Buccaneer Circular Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Gender Male | ||
Sub Type Sealing Cap | ||
Shell Size 32 | ||
Military Standard No | ||
Series 6000 | ||
IP Rating IP69K, IP68, IP66 | ||
Panel Mount Fitting No | ||
Material Brass | ||
Cord Included Yes | ||
Finish Nickel | ||
Colour Silver | ||
For Use With 6000 Series Buccaneer Circular Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Sealing Caps, Metal
A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series metal, inline flex cable connectors, flex cable connectors and chassis mount circular connectors. These sealing caps maintain the IP ratings of the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.
Note
For associated connectors see: 765-9892 , 765-9860 , 765-9902 , 765-9933 and ranges.
Related links
- Bulgin 6000 Male Dust Cap IP66 with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Male Dust Cap IP69K with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP69K with Nickel Finish, Thermoplastic
- Bulgin PXMBNI12 Male Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Female Dust Cap with Nickel Finish, Brass
- Bulgin PXMBNI12 Female Circular Connector Dust Cap with Nickel Finish, Brass
