Bulgin Buccaneer Series 1 Port RJ45 Male STP Coupler, Cat5e
- RS Stock No.:
- 765-9794
- Distrelec Article No.:
- 300-92-111
- Mfr. Part No.:
- PXP6033TP/E
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$113.79
(exc. GST)
$125.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $113.79 |
| 15 - 49 | $110.40 |
| 50 - 99 | $107.06 |
| 100 + | $103.86 |
*price indicative
- RS Stock No.:
- 765-9794
- Distrelec Article No.:
- 300-92-111
- Mfr. Part No.:
- PXP6033TP/E
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 Male | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | STP | |
| Length | 49.2mm | |
| Diameter | 32mm | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 Male | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type STP | ||
Length 49.2mm | ||
Diameter 32mm | ||
Width 32mm | ||
Standards/Approvals No | ||
Series Buccaneer | ||
PXP6033TP/E
Bulgin PX6033TP/E is a CAT 5e front panel mounted ethernet coupler with RJ45 sockets on both ends and earth lead for added protection. This coupler mates with Buccaneer 6000 series RJ45 patch cords, while a standrad ethernet patch cord can be plugged into rear.
Bulgin Buccaneer 6000 Series Ethernet Chassis Connectors
Bulgin Buccaneer, 6000 series Ethernet chassis connectors, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, Ethernet circular connectors feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features and Benefits
Note
Mates with connectors 765-9684 , 765-9693 , 765-9696 , 765-9690 and utilises sealing cap 765-9810
Related links
- Bulgin Buccaneer Series 1 Port RJ45 Male STP Coupler, Cat5e
- Bulgin 6000 Series 2 Port RJ45 Socket STP Coupler, Cat5e
- Bulgin Buccaneer Series 1 Port RJ45 Shielded Coupler, Cat5e
- MH Connectors MH3101S-CAT5E Series 1 Port RJ45 STP Coupler, Cat5e
- RS PRO 2 Port RJ45 Female STP Coupler, Cat5e
- Weidmüller IE Series 2 Port RJ45 STP Coupler
- MH Connectors MH3101S-8821 Series 1 Port RJ45 STP Coupler, Cat5
- MH Connectors MH3101S-CAT6A Series 1 Port RJ45 STP Coupler
