Bulgin Buccaneer Series 1 Port RJ45 Male STP Coupler, Cat5e

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$162.35

(exc. GST)

$178.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 572 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$162.35
15 - 49$155.85
50 - 99$149.29
100 +$146.09

*price indicative

RS Stock No.:
765-9965
Distrelec Article No.:
110-84-935
Mfr. Part No.:
PXM6033TP
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Coupler

Sub Type

Coupler

Interface Type

RJ45 Male

LAN Category

Cat5e

Number of Ports

1

Shield Type

STP

Wiring Configuration

568B

Length

42.2mm

Diameter

32mm

Depth

10m

Standards/Approvals

RoHS, IP69K, IP66, DIN40050-9, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, EN60529:1992+A2:2013, IP68

Width

32mm

Series

Buccaneer

COO (Country of Origin):
TN

Bulgin Buccaneer, 6000 Series Ethernet Connectors, Metal


Bulgin Buccaneer, 6000 series Ethernet connectors. Offered in rewireable flex and front panel mount versions, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering excellent EMI protection and high noise immunity. These Bulgin Buccaneer metal bodied Ethernet circular connectors feature a push-pull, secure and instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz.

Features & Benefits


30° twist locking;Rewireable flex connector supplied with shielded RJ45;Chassis mount connector is Cat 5e shielded and completes with gasket;PXM6034/B mates with PXM6033TP

Note

For suitable sealing caps 765-9974 and range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy