MH Connectors MHDPPK 15 Way Straight D-Sub Connector
- RS Stock No.:
- 765-9567
- Distrelec Article No.:
- 110-71-912
- Mfr. Part No.:
- MHDPPK15-DB15S-K
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 299 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.65 |
| 25 - 74 | $3.46 |
| 75 - 199 | $3.29 |
| 200 - 999 | $3.12 |
| 1000 + | $2.97 |
*price indicative
- RS Stock No.:
- 765-9567
- Distrelec Article No.:
- 110-71-912
- Mfr. Part No.:
- MHDPPK15-DB15S-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Housing Material | Polyamide 66 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHDPPK | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Housing Material Polyamide 66 | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHDPPK | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
MH Connectors MHDPPK D-Sub Connector Kits
The MHDPPK series of D-Sub connector kits come with 9, 15 or 25 pin connectors, in either male plug or female socket options. Please refer to the list below for more information.
These D-Sub connector kits feature a black plastic clamshell casing. The plastic case quickly snaps together to lock, for quick and easy assembly. The D-Sub connector contacts are gold plated which also ensures a high quality connection.
MHDPPK kits work with cables with a diameter of up to 9 mm. The cable clamp that comes with the kit is secured with two screws. This provides strain relief to the cable to ensure reliability and a longer lifetime.
• Top cable entry (90°)
• Compatible cable diameter up to 9mm
• Black plastic housing
• Effortless QuickLock system
• Gold-plated contacts
D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C
Each Kit Contains:
2 x backshell halves
2 x 4-40 jack screws
1 x plastic strain relief
1 x metal strain relief clamp (with screws)
1 x D-Sub connector with solder buckets
Versions Available:
765-9551 - 9-pin Plug
765-9555 - 9-pin Socket
765-9564 - 15-pin Plug
765-9567 - 15-pin Socket
765-9561 - 25-pin Plug
765-9570 - 25-pin Socket
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Note
Maximum cable diameter for the 9 way is 8 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.
Maximum cable diameter for the 15 and 25 way is 11.5 mm.
Approvals
Polyamide PA66-UL recognised material
Related links
- MH Connectors MHDPPK 15 Way Straight D-Sub Connector
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45PK 15 Way Straight D-Sub Connector
- MH Connectors MHDM 15 Way Straight D-Sub Connector
- MH Connectors MHDTZK 15 Way Straight D-Sub Connector
- MH Connectors MHDTPK 15 Way Straight D-Sub Connector Female
- MH Connectors MHDTPPK 15 Way Straight D-Sub Connector Female
