- RS Stock No.:
- 765-9460
- Mfr. Part No.:
- MHDTZK25-DM25P-K
- Brand:
- MH Connectors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$15.31
(exc. GST)
$16.84
(inc. GST)
Units | Per unit |
1 - 24 | $15.31 |
25 - 74 | $14.55 |
75 - 199 | $13.82 |
200 - 999 | $13.13 |
1000 + | $12.46 |
- RS Stock No.:
- 765-9460
- Mfr. Part No.:
- MHDTZK25-DM25P-K
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub Connector Kits with Straight Metal Hoods
These Kits of MH Connectors D-Sub MHDTZK Series are straight 180° Die Cast Zinc nickel plated backshells and unplated compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDTZK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.
Stock number available:
765-9438 Plug kit 9 way stamped contacts
765-9432 Socket kit 9 way stamped contacts
765-9441 Plug kit 9 way machined contacts
765-9444 Socket kit 9 way machined contacts
765-9448 Plug kit 15 way stamped contacts
765-9457 Socket kit 15 way stamped contacts
765-9450 Plug kit 15 way machined contacts
765-9454 Socket kit 15 way machined contacts
765-9463 Plug kit 25 way stamped contacts
765-9466 Socket kit 25 way stamped contacts
765-9460 Plug kit 25 way machined contacts
765-9479 Socket kit 25 way machined contacts
Stock number available:
765-9438 Plug kit 9 way stamped contacts
765-9432 Socket kit 9 way stamped contacts
765-9441 Plug kit 9 way machined contacts
765-9444 Socket kit 9 way machined contacts
765-9448 Plug kit 15 way stamped contacts
765-9457 Socket kit 15 way stamped contacts
765-9450 Plug kit 15 way machined contacts
765-9454 Socket kit 15 way machined contacts
765-9463 Plug kit 25 way stamped contacts
765-9466 Socket kit 25 way stamped contacts
765-9460 Plug kit 25 way machined contacts
765-9479 Socket kit 25 way machined contacts
D-Sub Connector Info:
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C
Each Kit Contains:
2 x backshell halves
2 x 4-40 thumb screws
2 x housing screws
1 x set of compression inserts
1 x compression spring
1 x D-Sub connector
• Voltage rating: 250V
• Current rating: 3A
• Contact resistance: 25mA (max)
• Insulation resistance: 1000 MΩ
• Operating temperature: -55 to +105 °C
Each Kit Contains:
2 x backshell halves
2 x 4-40 thumb screws
2 x housing screws
1 x set of compression inserts
1 x compression spring
1 x D-Sub connector
Versions Available:
765-9438 - 9-pin Plug (stamped)
765-9432 - 9-pin Socket (stamped)
765-9441 - 9-pin Plug (machined)
765-9444 - 9-pin Socket (machined)
765-9448 - 15-pin Plug (stamped)
765-9457 - 15-pin Socket (stamped)
765-9450 - 15-pin Plug (machined)
765-9454 - 15-pin Socket (machined)
765-9463 - 25-pin Plug (stamped)
765-9466 - 25-pin Socket (stamped)
765-9460 - 25-pin Plug (machined)
765-9479 - 25-pin Socket (machined)
765-9438 - 9-pin Plug (stamped)
765-9432 - 9-pin Socket (stamped)
765-9441 - 9-pin Plug (machined)
765-9444 - 9-pin Socket (machined)
765-9448 - 15-pin Plug (stamped)
765-9457 - 15-pin Socket (stamped)
765-9450 - 15-pin Plug (machined)
765-9454 - 15-pin Socket (machined)
765-9463 - 25-pin Plug (stamped)
765-9466 - 25-pin Socket (stamped)
765-9460 - 25-pin Plug (machined)
765-9479 - 25-pin Socket (machined)
The Kits comprise of:
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
1 Compression Spring
2 4-40 Thumbscrews
2 Housing screws
1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)
1 Compression Spring
Stamped vs. Machined Contacts
Stamped contacts are, as they sound, stamped from sheet metal. Stamped contacts offer reliable connections, often at a slightly lower cost. Machined contacts are formed from a bar of metal which is turned and cut by a machine. They are suitable for more high-power and high-precision applications as they offer tight tolerances.
Stamped contacts are, as they sound, stamped from sheet metal. Stamped contacts offer reliable connections, often at a slightly lower cost. Machined contacts are formed from a bar of metal which is turned and cut by a machine. They are suitable for more high-power and high-precision applications as they offer tight tolerances.
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Steel |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | MHDTZK |