Harting RJ45 Socket/RJ45 Socket Adapter, Cat6
- RS Stock No.:
- 765-9028
- Mfr. Part No.:
- 09452451590
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-9028
- Mfr. Part No.:
- 09452451590
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Adapter | |
| Interface Type | RJ45 Socket/RJ45 Socket | |
| LAN Category | Cat6 | |
| Length | 34mm | |
| Width | 34mm | |
| Depth | 48.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Adapter | ||
Interface Type RJ45 Socket/RJ45 Socket | ||
LAN Category Cat6 | ||
Length 34mm | ||
Width 34mm | ||
Depth 48.2mm | ||
- COO (Country of Origin):
- DE
Harting Cat6 PushPull RJ45 Panel Feed Through Connector Sets
Category 6 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving Push-Pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These Cat6 push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. All models are highly reliable and excellent quality.
Features & Benefits
These RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal for IP65/IP67 protection and 2 x RJ45 jacks.
Stock number 765-9028 has an easy install housing with 4 x M3 drillings.
Stock number 765-9025 has a Compact housing with 2 x M 2.5 drillings.
Related links
- HARTING RJ45 Socket/RJ45 Socket Adapter, Cat6
- HARTING RJ45 Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- HARTING har-Port Series 1 Port RJ45 Socket/RJ45 Socket Shielded Coupler, Cat6
- Weidmüller IE Series 2 Port M12 Socket/RJ45 Socket 360° Shielded Adapter, Cat5
- Weidmüller IE-M12-ADAP S Series 1 Port M12 Socket/RJ45 Socket Shielded Adapter, Cat5
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- HARTING RJ45 Series 1 Port RJ45 Plug/RJ45 Socket Shielded Coupler, Cat6
- Switchcraft EH Series 1 Port RJ45 Shielded Adapter, Cat6
