Samtec TFML Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 765-6010
- Mfr. Part No.:
- TFML-110-02-S-D
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.16
(exc. GST)
$7.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.16 |
*price indicative
- RS Stock No.:
- 765-6010
- Mfr. Part No.:
- TFML-110-02-S-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 5A | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 350 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 5A | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 350 V | ||
Surface Mount Headers with Locks - TFML Series
These TFML Series Board to Board Headers from Samtec are 1.27 mm pitch SMT Terminal Strips with a mating Lock feature. Locking is achieved by friction between recesses on the header and bosses on the mating TFML sockets. The post of the TFML Series Board-to-Board Header Terminal Strip is 0.46 mm diameter. This range of TFML Series Board to Board Header Terminal Strip have 0.76 μm gold plated contacts and 0.076 μm gold plated tails.
Insulator Material: Black LCP
Current rating 5A at 20 °C (6 positions (2x3) powered)
Operating temperature -55 to 125 °C
Note
For mating Board to Board Through-Hole Sockets see SFML Series, stock number 767-9105 typical.
For mating Board to Board SMT Sockets see SFML Series, stock number 767-9101 typical.
For mating Board to Board SMT Sockets see SFML Series, stock number 767-9101 typical.
Related links
- Samtec TFML Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface 20 Contact(s) 2 Row, Shrouded
- Samtec TFML Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Through Hole PCB Header 0.5 mm Pitch Shrouded
- Samtec TFML Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFML Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
