- RS Stock No.:
- 763-1660
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1660
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
Warning - Very Hot Water
Symbol: General warning sign with exclamation mark (reference no. W001)
The RS Pro 763-1660 is a pack of 5 Warning - Very hot water signs. These PP signs measure 70 x 50 mm and are printed in yellow/black on a white background.
The 763-1660 signs are a clear way of preventing injury from hot water. These particular signs are popular in toilets and kitchens both in the workplace and in public. They are most commonly positioned near hot water taps.
Standards Met: ISO 7010
The 763-1660 signs are a clear way of preventing injury from hot water. These particular signs are popular in toilets and kitchens both in the workplace and in public. They are most commonly positioned near hot water taps.
Standards Met: ISO 7010
Similar Signs:
Why choose Polypropylene (PP)?
This hard-wearing material is perfect for indoor or outdoor use. PP is also a popular choice for signage as it is environmentally friendlier than other plastics, and can be recycled.
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
Standards
ISO7010
Hazard Signs
Attribute | Value |
---|---|
Sign Description | Hot Water |
Text Message | Warning Hot Water |
Self-Adhesive | No |
Height | 50 mm |
Text Language | English |
Material | PP |
Colour | White |
Quantity Per Package | 5 |
Width | 70mm |
Sign Type | Sign |