Nichicon 220 μF Capacitor 80V dc, Radial, Through Hole - UBT1K221MHD8 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.17

(exc. GST)

$5.69

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 82 left, ready to ship from another location
  • Final 286 unit(s) shipping from 06 October 2026

Units
Per unit
Per Pack*
2 - 24$2.585$5.17
26 - 48$2.53$5.06
50 +$2.495$4.99

*price indicative

Packaging Options:
RS Stock No.:
762-1796
Mfr. Part No.:
UBT1K221MHD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

80V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

1.2A

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

No

Leakage Current

4μA

Series

BT

Equivalent Series Resistance ESR

180mΩ

Tolerance

±20 %

Dissipation Factor

8%

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy