JST, ZH Female Connector Housing, 1.5 mm Pitch, 7 Way, 1 Row Side Entry

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$1.54

(exc. GST)

$1.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
  • Plus 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$0.154$1.54
250 - 490$0.151$1.51
500 +$0.148$1.48

*price indicative

Packaging Options:
RS Stock No.:
762-0844
Distrelec Article No.:
304-24-053
Mfr. Part No.:
ZHR-7
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

7

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

ZH Series Dis-Connectable Crimp Style Connector

Orientation

Side Entry

Housing Material

Polyamide

Series

ZH

Standards/Approvals

No

Length

12mm

Width

4.8 mm

JST PCB Connector Housings - ZH Series


Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits


• 1.5 mm Pitch

• Visual confirmation of contact lock in through the use of retention lances

• Natural colour

• The number of contacts can vary between 2 to 13 pins

• Compact and durable design

• Wire to wire and wire to panel configurations and fittings

• Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092

1.5mm Wire to Board - JST ZH Connectors


The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.

Related links