RS PRO AE Series Grey Die Cast Aluminium Enclosure, IP66 81 mm, 122 mm, 120 mm

Subtotal (1 unit)*

$102.34

(exc. GST)

$112.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$102.34

*price indicative

RS Stock No.:
760-8967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

81mm

External Width

120mm

External Length

122mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

NO

Shielding

Unshielded

Series

AE

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure


From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Features and Benefits


• Watertight

• Designed for harsh, demanding applications

• Die Cast Aluminium Alloy (ALSi12)

• DIN rail mounting point

• Enclosure box wall thickness is 3 mm

• Powder coated grey finish

What Is Included?


• Enclosure lid and base

• Neoprene O-Ring gasket / seal

• 4 x Stainless steel lid screws

• 4 x Copper plated earthing screws for grounding

What is an enclosure?


General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes have to ability enclose DIN Rail mounted electrical components (if fitted) and shield them from interfering circumstances.

This enclosure is not flanged


What does IP66 mean?


IP rating is known as – Ingress Protection or International Protection Rating;Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989);The standards are used to define the level of sealing effectiveness of electrical enclosures.;Standard denotes the protection against foreign bodies like dirt and water.;The rating consists of the letters IP followed then by 2 digits/numbers (IP 66);The first number stands for the level of protection provided against solid bodies.;The second number describes the degree of protection for the equipment within the enclosure from water.;Example IP66 = First number (6) Solids;Example IP66 = Second number (6) Liquids

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75

Related links