RS PRO Silver Die Cast Aluminium Enclosure, IP66 34 mm, 150 mm, 64 mm
- RS Stock No.:
- 760-8932
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$58.90
(exc. GST)
$64.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 20 April 2026
- Plus 12 unit(s) shipping from 27 May 2026
- Plus 24 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.90 |
| 5 + | $48.48 |
*price indicative
- RS Stock No.:
- 760-8932
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 34mm | |
| External Width | 64mm | |
| External Length | 150mm | |
| IP Rating | IP66 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 34mm | ||
External Width 64mm | ||
External Length 150mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- IN
IP66 Diecast Aluminium Enclosure, Natural Finish
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.
Features and Benefits
• IP66 ingress protection by use of Neoprene O-Ring continuous seal
• Cover seal temperature stability -40 to +100°C
• DIN rail mounting point
• Lid and base joined using captive stainless steel lid screws
• Wall thickness 3mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.
For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
Can this enclosure be used outdoors?
With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
• Enclosure body + lid
• 4 cover screws
Approvals
• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 98 mm, 64 mm
- RS PRO Grey Die Cast Aluminium Enclosure 150 mm, 64 mm
- RS PRO AE Series Grey Die Cast Aluminium Enclosure 58 mm, 64 mm
- RS PRO Grey Die Cast Aluminium Enclosure 98 mm, 64 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 34 mm 64 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 34 mm 64 mm
- RS PRO Silver Die Cast Aluminium Enclosure 175 mm, 80 mm
- RS PRO Silver Die Cast Aluminium Enclosure 275 mm, 175 mm
