LEMO, 2M 19 Pole Straight Standard DIN Plug, 4A, 1.2kV IP68, Quick Connect, Cable Male

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$212.95

(exc. GST)

$234.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$212.95
5 - 24$210.73
25 - 49$208.26
50 +$199.94

*price indicative

RS Stock No.:
760-0137
Mfr. Part No.:
FGN.2M.319.XLCT
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

DIN Plug

Number of Contacts

19

Current

4A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Quick Connect

Shield Type

Shielded

Orientation

Straight

Voltage

1.2kV

IP Rating

IP68

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

200°C

Contact Gender

Male

Standards/Approvals

No

Series

2M

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Brass

Lemo M Series Male Cable Connectors with Arctic Grip


Lemo M series male cable connectors with arctic grip, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series artic grip connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection and with a unique ratchet securing mechanism. These M series arctic grip cable connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport designed to be easy to assemble when wearing gloves. The Lemo M series circular cable mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series arctic grip connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

Compact rugged design for space savings in tough environments

Ratchet-coupling mechanism for fast & secure connection

Precision gold-plated male contacts

Small size with high contact density

Keyways for ease of mating and security

Integral backshell

Operating temperature range −50°C → + 200°C

360° screening for full EMC shielding

Sealed to IP68 when mated

Sand & Dust resistant

Scoop proof

Lemo M series Connectors


Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

Note

For associated connectors see: 760-0149 , 760-0152 , 760-0155 , 760-0168 , 760-0174, 760-0102 , 760-0109 and for contacts see 760-0095 and 760-0098

Related links