LEMO, 1M 8 Pole Straight Standard DIN Plug, 5A, 1.3 kV IP68, Quick Connect, Cable Male
- RS Stock No.:
- 760-0121
- Mfr. Part No.:
- FGN.1M.308.XLCT
- Brand:
- LEMO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$176.04
(exc. GST)
$193.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $176.04 |
| 5 - 24 | $174.75 |
| 25 - 49 | $173.30 |
| 50 + | $168.47 |
*price indicative
- RS Stock No.:
- 760-0121
- Mfr. Part No.:
- FGN.1M.308.XLCT
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | DIN Plug | |
| Number of Contacts | 8 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Quick Connect | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 1.3 kV | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Series | 1M | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type DIN Plug | ||
Number of Contacts 8 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Quick Connect | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 1.3 kV | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 200°C | ||
Series 1M | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
Lemo M Series Male Cable Connectors with Arctic Grip
Lemo M series male cable connectors with arctic grip, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series artic grip connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection and with a unique ratchet securing mechanism. These M series arctic grip cable connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport designed to be easy to assemble when wearing gloves. The Lemo M series circular cable mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series arctic grip connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Ratchet-coupling mechanism for fast & secure connection
Precision gold-plated male contacts
Small size with high contact density
Keyways for ease of mating and security
Integral backshell
Operating temperature range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Note
For associated connectors see: 760-0149 , 760-0152 , 760-0155 , 760-0168 , 760-0174, 760-0102 , 760-0109 and for contacts see 760-0095 and 760-0098
Related links
- LEMO 9A Quick Connect, Cable Male
- LEMO 7A Quick Connect, Cable Male
- LEMO 4A Quick Connect, Cable Male
- LEMO 8A IP68 Cable Male
- LEMO 6.5A IP68 Male, Cable Mount
- Lemo Din Socket Panel Mount 1M Series
- LEMO Circular Connector Panel Mount Socket IP68, 1M Series
- LEMO Male Crimp Circular Connector Contact, Contact Size 0.9 mm
