Philips Lighting Motion Detector PIR Sensor, 20m Sensor Range
- RS Stock No.:
- 759-5697
- Mfr. Part No.:
- LRM 1080
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5697
- Mfr. Part No.:
- LRM 1080
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Detector Type | Motion Detector | |
| Sensor Radius | 20m | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Detector Type Motion Detector | ||
Sensor Radius 20m | ||
OccuSwitch Movement Detectors
The Philips Occuswitch is a movement detector with a build in switch. It will switch the lights off in a room or area when it is vacated and thus save up to 30% of electrical energy. The Occuswitch can switch any load up to 6 A. and control an office area of around 20m2. A detachable mains connector enables easy installation and mounting of the Occuswitch in the ceiling. A separate Wieland cable is available for easy, fast and trouble-free installation.
The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour
The Occuswitch family consists of:
LRM1070 Basic Occuswitch (RS 759-5693)
LRM1080 Advanced Occuswitch (RS 759-5697)
LCC1070 Wieland cable (RS 759-5700)
LRH1070 Ceiling mounting box (RS 759-5729)
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set the required light level, change IR group, change power-up behaviour
Philips Occuswitch Wireless Lighting Control System
