Philips Lighting Lighting Controller Building Management System Controller, Daylight, Remote Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
759-5684
Mfr. Part No.:
IRT 8097
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Controller Type

Building Management System Controller

Sensor Type

Daylight

Mount Type

Remote

Dimmable

Yes

Dimming Protocol

DALI

OccuSwitch DALI Sensors / Controllers


The Philips OccuSwitch DALI is a combined occupancy sensor and lighting controller. It will dim and switch the lights in a room or area on occupancy and available daylight, with options for local override, parallel operation and network links to Building Management Systems (BMS).
Savings up to 75% can be achieved with functions like daylight dependent dimming, occupancy control and over-dimension correction.
It is possible to link up to 22 (advanced only LRM2080 RS 759-5647) OccuSwitch DALI units in parallel to cover larger area’s with a specific “open plan” mode.

The OccuSwitch DALI family consists of:
LRM2070 Basic functionality (RS 759-5640)
LRM2080 Parallel operation (RS 759-5647)
LCC2070 Wieland cable (RS 759-5659) for LRM2070 (RS 759-5640)
LCC2080 Wieland cable (RS 759-5662) for LRM2080 (RS 759-5647)
LRH2070 Ceiling mounting box (RS 759-5669)
LCU2070 Push-button Unit for 4 switches (RS 759-5671)
IRT8097 OmniProg easy, commissioning tool (RS 759-5684)
For light level calibration, window / corridor programming and installation test.
IRT8099/10 OmniProg advanced, commissioning tool (RS 759-5681), to adjust the functionality, perform an installation test, set light levels, set window/corridor assignment,set start-up behaviour,IR group and assign more luminaire channels.

Designed for an office area of 20 to 25 m2 or classroom of around 40 m2
Detachable wiring connector for easy installation and mounting in the ceiling
Separate Wieland cables available for an even easier, fast and trouble-free installation


Philips Occuswitch Wireless Lighting Control System