Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, H010/A11-VE, Side, 100 A, 690V, K2.H010*GBA001
- RS Stock No.:
- 758-484
- Mfr. Part No.:
- K2.H010*GBA001
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$88.96
(exc. GST)
$97.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.96 |
*price indicative
- RS Stock No.:
- 758-484
- Mfr. Part No.:
- K2.H010*GBA001
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | H010/A11-VE | |
| Contact Current | 100A | |
| Mount Type | Side | |
| Terminal Type | Spring Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 690V | |
| Operational Current Ie | 16A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series H010/A11-VE | ||
Contact Current 100A | ||
Mount Type Side | ||
Terminal Type Spring Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 690V | ||
Operational Current Ie 16A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE



Auxiliary Contact Block
Auxiliary contacts consisiting of N/O and N/C contacts to be used with the following switched interlocks:
Compatibility
32A versions fit 367-4058, 367-4064, 367-4086, 367-4092
63A versions fit 367-0567, 367-4070, 367-4121, 367-4115
Note
The auxiliary contact block have a thermal current rating (ITH) of 10A.
Stock no. 758-484 (K2) is 52 x 43 x 10 mm.
Stock no. 758-478 (K1) is 50 x 33 x 9 mm
Stock no. 758-484 (K2) is 52 x 43 x 10 mm.
Stock no. 758-478 (K1) is 50 x 33 x 9 mm
Related links
- Kraus & Naimer Auxiliary Contact Block 1NC + 1NO
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount 1SBN01
- ABB Auxiliary Contact Block 1NC + 1NO CAL5-11 CAL5
- ABB Auxiliary Contact Block 1NC + 1NO, Side Mount CAL4
- Craig & Derricott Auxiliary Contact 1NC + 1NO, Side Mount
- ABB Auxiliary Contact 1NC + 1NO, Side Mount
- Eaton Auxiliary Contact 1NC + 1NO, Side Mount
- Schneider Electric Auxiliary Contact 1NC + 1NO, Side Mount GAC0