Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 30V dc
- RS Stock No.:
- 758-2114
- Mfr. Part No.:
- SPUJ191500
- Brand:
- Alps Alpine
Subtotal (1 box of 4 units)*
$5.78
(exc. GST)
$6.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | $1.445 | $5.78 |
*price indicative
- RS Stock No.:
- 758-2114
- Mfr. Part No.:
- SPUJ191500
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Related links
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 14 V dc
- Alps Alpine Push Button Switch PCB, DPDT 500 V ac
- Alps Alpine Push Button Switch PCB 30 V dc
- C & K Push Button Switch PCB 30V dc, IP40
- RS PRO Miniature Push Button Switch PCB Black LED, IP67 0.4 V ac
- Nidec Components Push Button Switch PCB, DPDT
