TE Connectivity, Mini Spring Socket PCB Socket, 7.5A 25 AWG
- RS Stock No.:
- 756-1035
- Mfr. Part No.:
- 5380635-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.23
(exc. GST)
$9.055
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 555 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.646 | $8.23 |
| 500 - 995 | $1.604 | $8.02 |
| 1000 + | $1.584 | $7.92 |
*price indicative
- RS Stock No.:
- 756-1035
- Mfr. Part No.:
- 5380635-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | Mini Spring Socket | |
| Minimum Wire Size AWG | 19 AWG | |
| Current | 7.5A | |
| Maximum Wire Size AWG | 25 AWG | |
| Length | 6.45mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 60 V | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series Mini Spring Socket | ||
Minimum Wire Size AWG 19 AWG | ||
Current 7.5A | ||
Maximum Wire Size AWG 25 AWG | ||
Length 6.45mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Voltage 60 V | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Reusable Discrete PCB Sockets
Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.
