Bahco BP822E 25000 rpm Air Die Grinder
- RS Stock No.:
- 754-1909
- Mfr. Part No.:
- BP822E
- Brand:
- Bahco
Subtotal (1 unit)*
$545.13
(exc. GST)
$599.64
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.13 |
*price indicative
- RS Stock No.:
- 754-1909
- Mfr. Part No.:
- BP822E
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Air Grinder | |
| Grinder Type | Air Die Grinder | |
| Sound Level | 76dBA | |
| Speed | 25000 rpm | |
| Power Rating | 200W | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 113L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Air Grinder | ||
Grinder Type Air Die Grinder | ||
Sound Level 76dBA | ||
Speed 25000 rpm | ||
Power Rating 200W | ||
Inlet Size 6.35 mm | ||
Air Consumption 113L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Bahco Extended Air Die Grinder
Air operated die grinder with 95 mm long neck, and supplied with a 3 mm and 6 mm collet for increased flexibility.
Features and Benefits
Hexagonal rubber sleeve
Safety trigger
Air exhaust control system
Swivel connection
Note
RS Stock 754-1909 air Consumption 113 l/min
