Vox Power Parallel Link for use with Nevo Output Modules, PSU Series
- RS Stock No.:
- 753-8072
- Mfr. Part No.:
- Par4Link
- Brand:
- Vox Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.66 |
| 10 - 49 | $47.05 |
| 50 + | $44.83 |
*price indicative
- RS Stock No.:
- 753-8072
- Mfr. Part No.:
- Par4Link
- Brand:
- Vox Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vox Power | |
| Product Type | Parallel Link | |
| Accessory Type | Parallel Link | |
| For Use With | Nevo Output Modules | |
| Series | PSU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vox Power | ||
Product Type Parallel Link | ||
Accessory Type Parallel Link | ||
For Use With Nevo Output Modules | ||
Series PSU | ||
Standards/Approvals No | ||
Vox Power Parallel and Series Links for Modular Power Supply – NEVO+600
A range of parallel and series links for enabling the connection of output modules for the NEVO+600 and Nevo+1200 AC-DC modular power supplies either in parallel or in series. These parallel and series links are supplied with M4 screws and are friction locking, the parallel links have a 21.50mm protrusion and the series link has an 11.50mm protrusion with a centre tap point.
Vox Power Configured Product Accessory
Parallel Link for use with Nevo Single Output Modules
Allows Parallel Connection of 2 Single Output Modules
Switch Mode - Vox Power 600W, NEVO600 Series
Related links
- Vox Power Interface Adapter for use with Nevo Output Modules, PSU Series
- Vox Power Parallel Link, for use with Nevo Output Modules
- Vox Power Cable Set for use with Single Output Modular Unit, PSU Series
- Vox Power Cable Set for use with Dual Output Modular Unit, PSU Series
- Vox Power Series Link, for use with Nevo Output Modules
- Vox Power Output Module for use with Nevo Front Ends, PSU Series
- Vox Power Switching Power Supply 1.5 → 7.5V dc 1200W 120 → 370 V dc, 85
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac
