Schutzinger Yellow Female Banana Socket, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

$10.12

(exc. GST)

$11.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
  • Plus 254 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.12
10 - 24$9.88
25 - 49$9.55
50 +$9.26

*price indicative

RS Stock No.:
753-1646
Mfr. Part No.:
SEB 6445 NI / GE
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Termination Method

Screw

Current

32A

Voltage

1000V

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

31.8mm

Connector Type

Banana Socket

Insulation Material

Polyamide

Standards/Approvals

UL 94 V-2

Electrical Test Safety Threaded 4mm Socket Connectors SEB 6445 Series, Panel Mount


Schutzinger CAT III 4mm safety panel mount socket connectors , these SEB 6445 series threaded safety socket connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.

Insulation PA6.6

M4 terminal

Rated voltage 1000V / CAT III

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

Accepts SDK 799 and SDK 502 series, see typically: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661, 753-1706, 753-1700 , 753-1703

Standards

UL94-V2

Related links