Schutzinger Black Female Banana Socket, 4 mm Connector, Screw Termination, 1000V, 32A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 1,792 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.23
10 - 24$7.09
25 - 49$6.95
50 +$6.80

*price indicative

RS Stock No.:
753-1630
Mfr. Part No.:
SEB 6445 NI / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Socket

Colour

Black

Gender

Female

Current

32A

Termination Method

Screw

Voltage

1000V

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

31.8mm

Connector Type

Banana Socket

Insulation Material

Polyamide

Standards/Approvals

UL 94 V-2, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Schutzinger Socket


The Schutzinger black, female safety-threaded socket is a 4mm programme connector. This panel-mount socket featuring a single pole and are utilised for the transmission of voltages, currents and electrical test data. It has a voltage rating of 1kV and a current rating of 32A.

Note:

Accepts SDK 799 and SDK 502 series

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including testbeds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Features and Benefits


Screw termination

Nickel contact plating

Length is 31.8mm

Polyamide insulation material

Applications


Electronic devices

Testing tools

Test beds

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94-V2

Related links