Schutzinger Black Female Banana Socket, 4 mm Connector, Tab Termination, 1000V, 24A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$37.68

(exc. GST)

$41.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 925 unit(s) ready to ship from another location
  • Plus 4,915 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 5$7.536$37.68
10 - 20$7.25$36.25
25 +$6.986$34.93

*price indicative

RS Stock No.:
122-2781
Distrelec Article No.:
304-46-267
Mfr. Part No.:
SEB 6450 Ni / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Black

Product Type

Banana Socket

Gender

Female

Current

24A

Termination Method

Tab

Voltage

1000V

Connector Size

4 mm

Contact Plating

Nickel

Length

34mm

Connector Type

Banana Socket

Insulation Material

Nylon

Standards/Approvals

UL

COO (Country of Origin):
DE

Schutzinger CAT III Safety Socket


Brought to you by Schutzinger, these CAT III safety sockets are suitable for mounting in panels up to a maximum of 6 mm thick. The M12 threaded body has a spring washer and solder tab termination, to assure a simple and reliable connection to 4 mm plugs.

Features and Benefits


• CAT III 4 mm socket

• Polymid body

• Solder tab termination

• Maximum torque of fastening nut is 45 Ncm

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy