ITT Cannon, 058 Straight End Bell, For Use With APD Series, 4-Way
- RS Stock No.:
- 752-5688
- Mfr. Part No.:
- 058-8578-100
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.28
(exc. GST)
$3.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $3.28 |
| 25 - 49 | $3.22 |
| 50 + | $3.18 |
*price indicative
- RS Stock No.:
- 752-5688
- Mfr. Part No.:
- 058-8578-100
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| For Use With | APD Series | |
| Product Type | End Bell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | Black | |
| Thread Size | PG16 | |
| Length | 35.8mm | |
| IP Rating | IP69K, IP67 | |
| Number of Contacts | 4 | |
| Strain Relief | No | |
| Series | 058 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
For Use With APD Series | ||
Product Type End Bell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Polybutylene Terephthalate | ||
Colour Black | ||
Thread Size PG16 | ||
Length 35.8mm | ||
IP Rating IP69K, IP67 | ||
Number of Contacts 4 | ||
Strain Relief No | ||
Series 058 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ITT Cannon Connectors APD Series Endbells for Flex Tubing 4 Way
A range of flex tubing endbells available in straight and right angle orientation, suitable for use with the ITT Cannon range of APD Series 4 Way connectors, in 8.5mm and 10mm wire capacity sizes.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors see: 752-5610, 752-5629 , 752-5622 , 752-5635 , 752-5638, 752-5644 , 752-5648
Related links
- ITT Cannon For Use With APD Series, 4-Way
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon For Use With APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Connector Socket APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
