ITT Cannon, 058 Straight End Bell, For Use With APD Series, 4-Way

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$303.20

(exc. GST)

$333.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 December 2026
  • Plus 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$3.032$303.20-
500 +$2.729$272.909%

*price indicative

RS Stock No.:
190-3473
Mfr. Part No.:
058-8578-100
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

For Use With

APD Series

Product Type

End Bell

Orientation

Straight

Gender

Female

Housing Material

Polybutylene Terephthalate

Colour

Black

Thread Size

PG16

Length

35.8mm

Number of Contacts

4

IP Rating

IP69K, IP67

Strain Relief

No

Series

058

Standards/Approvals

No

RoHS Status: Exempt

ITT Cannon Connectors APD Series Endbells for Flex Tubing 4 Way


A range of flex tubing endbells available in straight and right angle orientation, suitable for use with the ITT Cannon range of APD Series 4 Way connectors, in 8.5mm and 10mm wire capacity sizes.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For associated connectors see: 752-5610, 752-5629 , 752-5622 , 752-5635 , 752-5638, 752-5644 , 752-5648

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy