ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts

Subtotal (1 unit)*

$1,355.93

(exc. GST)

$1,491.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,355.93

*price indicative

RS Stock No.:
752-5616
Mfr. Part No.:
121586-5244
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

APD Connector Contacts

Series

APD

Standards/Approvals

ISO 15170

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series Crimp Tool for 2 Way Contacts


A durable hard wearing crimp tool suitable for ITT Cannon connectors APD series 2 way connector contacts.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

Associated contacts :752-5607, 752-5593 , 752-5597, 752-5587, 752-5590 , 752-5581

Related links