ITT Cannon, APD 4 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, IP69K, Cable Male
- RS Stock No.:
- 190-3459
- Mfr. Part No.:
- 121583-0002
- Brand:
- ITT Cannon
This image is representative of the product range
Add 200 more to save $50.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,007.00
(exc. GST)
$1,108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $10.07 | $1,007.00 | - |
| 200 - 300 | $9.818 | $981.80 | $50.40 |
| 400 + | $9.667 | $966.70 | $161.20 |
*price indicative
- RS Stock No.:
- 190-3459
- Mfr. Part No.:
- 121583-0002
- Brand:
- ITT Cannon
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 4 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP67, IP69K | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| DIN Number | DIN 72585 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | APD | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pole Format | 4 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 4 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP67, IP69K | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
DIN Number DIN 72585 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series APD | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pole Format 4 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin, Gold | ||
