ITT Cannon, APD 1 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, Cable Male
- RS Stock No.:
- 752-5492
- Mfr. Part No.:
- 121583-0013
- Brand:
- ITT Cannon
This image is representative of the product range
Subtotal (1 unit)*
$23.08
(exc. GST)
$25.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 04 May 2026
- Plus 190 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.08 |
*price indicative
- RS Stock No.:
- 752-5492
- Mfr. Part No.:
- 121583-0013
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | DIN Plug | |
| Number of Contacts | 1 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP67 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| DIN Number | DIN 72585 | |
| Series | APD | |
| Standards/Approvals | RoHS | |
| Pole Format | 1 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type DIN Plug | ||
Number of Contacts 1 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP67 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
DIN Number DIN 72585 | ||
Series APD | ||
Standards/Approvals RoHS | ||
Pole Format 1 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
ITT Cannon Connectors APD Series High Power Plugs 1 Way
ITT Cannon connectors APD series high power plugs 1 way are suitable for high power connector applications such as tail lifts and power supplies for antennas and base stations and heavy automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48 VDC
Contact resistance 0.4 mΩ
Voltage proof 1000Vac (60 secs)
Insulation resistance 10 MΩ (min.)
Up to 50 mating cycles
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For Cable seals see: 752-5556, 752-5543 , 752-5547 For Hex Nut see 752-5553 and for Endbells see: 752-5565
Standards
DIN EN 60529, ISO 15170-2 sec.6.2, 6.3, 6.6, EN 60512
