JST Crimp Tool Crimp Tool for SAN Contacts

Subtotal (1 unit)*

$1,323.90

(exc. GST)

$1,456.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,323.90

*price indicative

RS Stock No.:
752-2267
Mfr. Part No.:
WC-220
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

SAN Contacts

Overall Length

195mm

Standards/Approvals

No

RoHS Status: Exempt

2.0mm Board-In SAN Crimp Tooling


These Crimp Hand Tools are Ratchet types with a Parallel action.

The YRS type Crimper, stock number 752-2276, is designed for SAN contacts in strip form.

The WC type Crimper, stock number 752-2267, is designed for SAN loose contacts.

2.0mm Board-In - JST SAN Connector


These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Related links