3M MDR 102 26 Way Right Angle SMT D-sub Connector Socket, 0.635mm Pitch
- RS Stock No.:
- 749-4878
- Mfr. Part No.:
- 10226-1A10PE
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-4878
- Mfr. Part No.:
- 10226-1A10PE
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 0.635mm | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Housing Material | Glass Fibre Reinforced PET | |
| Length | 38.2mm | |
| Width | 16.55mm | |
| Depth | 9.35mm | |
| Series | MDR 102 | |
| Contact Material | Copper Alloy | |
| Dimensions | 38.2 x 16.55 x 9.35mm | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 0.635mm | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Housing Material Glass Fibre Reinforced PET | ||
Length 38.2mm | ||
Width 16.55mm | ||
Depth 9.35mm | ||
Series MDR 102 | ||
Contact Material Copper Alloy | ||
Dimensions 38.2 x 16.55 x 9.35mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
Related links
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 26 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 36 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 14 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
